100 µH Unshielded Drum Core, Wirewound Inductor 560 mA 1.2Ohm Max 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH55DN101M03L

DigiKey Part Number
490-LQH55DN101M03LTR-ND - Tape & Reel (TR)
490-LQH55DN101M03LCT-ND - Cut Tape (CT)
490-LQH55DN101M03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH55DN101M03L
Description
FIXED IND 100UH 560MA 1.2 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 560 mA 1.2Ohm Max 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH55DN101M03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-40°C ~ 80°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Supplier Device Package
-
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,99600 €9,96 €
1000,81890 €81,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,72217 €252,76 €
7000,68099 €476,69 €
1.0500,65800 €690,90 €
1.7500,63018 €1.102,81 €
2.4500,61251 €1.500,65 €
3.5000,59435 €2.080,23 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €