MFR Recommended
Direct
Similar
Similar

LQH44PN4R7MP0L | |
|---|---|
DigiKey Part Number | 490-5328-2-ND - Tape & Reel (TR) 490-5328-1-ND - Cut Tape (CT) 490-5328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN4R7MP0L |
Description | FIXED IND 4.7UH 1.7A 96 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 96mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN4R7MP0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 96mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PN4R7MPRL | Murata Electronics | 864 | 490-LQH44PN4R7MPRLCT-ND | 0,35000 € | MFR Recommended |
| SRN4018-4R7M | Bourns Inc. | 30.887 | SRN4018-4R7MCT-ND | 0,31000 € | Direct |
| 74404042047 | Würth Elektronik | 5.162 | 732-5506-1-ND | 0,99000 € | Similar |
| SDCL1V4018-4R7M-R | Eaton - Electronics Division | 1.682 | 283-SDCL1V4018-4R7M-RCT-ND | 0,24000 € | Similar |





