LQH44PN330MJ0L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1.793
Unit Price: 0,35000 €
Datasheet

Direct


Bourns Inc.
In Stock: 4.424
Unit Price: 0,32000 €
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 430 mA 888mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN330MJ0L

DigiKey Part Number
490-13389-2-ND - Tape & Reel (TR)
490-13389-1-ND - Cut Tape (CT)
490-13389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN330MJ0L
Description
FIXED IND 33UH 430MA 888 MOHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 430 mA 888mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN330MJ0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
360mA
Shielding
Shielded
DC Resistance (DCR)
888mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes