Similar

LQH44PN2R2MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PN2R2MPRLTR-ND - Tape & Reel (TR) 490-LQH44PN2R2MPRLCT-ND - Cut Tape (CT) 490-LQH44PN2R2MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN2R2MPRL |
Description | FIXED IND 2.2UH 2.4A 42 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.4 A 42mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN2R2MPRL Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404042022 | Würth Elektronik | 1.837 | 732-5504-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,23510 € | 23,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18958 € | 189,58 € |
| 2.000 | 0,17876 € | 357,52 € |
| 3.000 | 0,17272 € | 518,16 € |
| 5.000 | 0,16541 € | 827,05 € |
| 7.000 | 0,16077 € | 1.125,39 € |
| 10.000 | 0,15599 € | 1.559,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


