MFR Recommended
Direct
Similar
Similar
Similar

LQH44PN2R2MP0L | |
|---|---|
DigiKey Part Number | 490-5326-2-ND - Tape & Reel (TR) 490-5326-1-ND - Cut Tape (CT) 490-5326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN2R2MP0L |
Description | FIXED IND 2.2UH 1.8A 58.8 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 58.8mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN2R2MP0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 58.8mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PN2R2MPRL | Murata Electronics | 0 | 490-LQH44PN2R2MPRLCT-ND | 0,35000 € | MFR Recommended |
| SRN4018-2R2M | Bourns Inc. | 88.716 | SRN4018-2R2MCT-ND | 0,31000 € | Direct |
| 74404042022 | Würth Elektronik | 1.837 | 732-5504-1-ND | 0,99000 € | Similar |
| BWVF004040182R2M00 | Pulse Electronics | 0 | 553-BWVF004040182R2M00CT-ND | 0,28000 € | Similar |
| SDCL1V4018-2R2M-R | Eaton - Electronics Division | 2.542 | 283-SDCL1V4018-2R2M-RCT-ND | 0,22000 € | Similar |






