LQH44PN220MP0L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1.621
Unit Price: 0,35000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,05148 €
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 790 mA 444mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN220MP0L

DigiKey Part Number
490-5331-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH44PN220MP0L
Description
FIXED IND 22UH 790MA 444 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 790 mA 444mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN220MP0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
444mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes