LQH44PN1R0NJ0L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 12.486
Unit Price: 0,35000 €
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 0,15952 €
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 1.53 A 57.6mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 1.53 A 57.6mOhm Max 1616 (4040 Metric)
328

LQH44PN1R0NJ0L

DigiKey Part Number
490-11686-2-ND - Tape & Reel (TR)
490-11686-1-ND - Cut Tape (CT)
490-11686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN1R0NJ0L
Description
FIXED IND 1UH 1.53A 57.6 MOHM
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.53 A 57.6mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN1R0NJ0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
57.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes