
LQH44PN150MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PN150MPRLTR-ND - Tape & Reel (TR) 490-LQH44PN150MPRLCT-ND - Cut Tape (CT) 490-LQH44PN150MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN150MPRL |
Description | FIXED IND 15UH 1.1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 200mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN150MPRL Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,23700 € | 23,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19110 € | 191,10 € |
| 2.000 | 0,18019 € | 360,38 € |
| 3.000 | 0,17410 € | 522,30 € |
| 5.000 | 0,16673 € | 833,65 € |
| 7.000 | 0,16205 € | 1.134,35 € |
| 10.000 | 0,15724 € | 1.572,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

