MFR Recommended
Direct
Similar
Similar



LQH44PN150MJ0L | |
|---|---|
DigiKey Part Number | 490-11685-2-ND - Tape & Reel (TR) 490-11685-1-ND - Cut Tape (CT) 490-11685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN150MJ0L |
Description | FIXED IND 15UH 610MA 462 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 610 mA 462mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN150MJ0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 462mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 430mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PN150MPRL | Murata Electronics | 1.088 | 490-LQH44PN150MPRLCT-ND | 0,35000 € | MFR Recommended |
| SRN4018-150M | Bourns Inc. | 9.560 | SRN4018-150MCT-ND | 0,31000 € | Direct |
| NR4012T150M | Taiyo Yuden | 2.998 | 587-2653-1-ND | 0,25000 € | Similar |
| NRS4010T150MDGGV | Taiyo Yuden | 0 | NRS4010T150MDGGV-ND | 0,13756 € | Similar |




