LQH44PN150MJ0L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1.088
Unit Price: 0,35000 €
Datasheet

Direct


Bourns Inc.
In Stock: 9.067
Unit Price: 0,32000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 2.996
Unit Price: 0,26000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,13866 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 610 mA 462mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 610 mA 462mOhm Max 1616 (4040 Metric)
328

LQH44PN150MJ0L

DigiKey Part Number
490-11685-2-ND - Tape & Reel (TR)
490-11685-1-ND - Cut Tape (CT)
490-11685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN150MJ0L
Description
FIXED IND 15UH 610MA 462 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 610 mA 462mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN150MJ0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
462mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
430mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH44PN150MPRLMurata Electronics1.088490-LQH44PN150MPRLCT-ND0,35000 €MFR Recommended
SRN4018-150MBourns Inc.9.067SRN4018-150MCT-ND0,32000 €Direct
NR4012T150MTaiyo Yuden2.996587-2653-1-ND0,26000 €Similar
NRS4010T150MDGGVTaiyo Yuden0NRS4010T150MDGGV-ND0,13866 €Similar
Obsolete
This product is no longer manufactured. View Substitutes