100 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.3Ohm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN101MPRL

DigiKey Part Number
490-LQH44PN101MPRLTR-ND - Tape & Reel (TR)
490-LQH44PN101MPRLCT-ND - Cut Tape (CT)
490-LQH44PN101MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN101MPRL
Description
FIXED IND 100UH 400MA 1.3 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.3Ohm 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN101MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Shielded
DC Resistance (DCR)
1.3Ohm
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28900 €2,89 €
1000,23800 €23,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19197 €191,97 €
2.0000,18101 €362,02 €
3.0000,17490 €524,70 €
5.0000,16749 €837,45 €
7.0000,16279 €1.139,53 €
10.0000,15796 €1.579,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €