4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 78mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PH4R7MPRL

DigiKey Part Number
490-LQH44PH4R7MPRLTR-ND - Tape & Reel (TR)
490-LQH44PH4R7MPRLCT-ND - Cut Tape (CT)
490-LQH44PH4R7MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PH4R7MPRL
Description
FIXED IND 4.7UH 1.9A 78 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 78mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PH4R7MPRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
78mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
2.05A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29500 €2,95 €
250,27280 €6,82 €
500,25720 €12,86 €
1000,24240 €24,24 €
2500,22428 €56,07 €
5000,21146 €105,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19368 €193,68 €
2.0000,18263 €365,26 €
3.0000,17646 €529,38 €
5.0000,16899 €844,95 €
7.0000,16425 €1.149,75 €
10.0000,15937 €1.593,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €