
LQH44PH100MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PH100MPRLTR-ND - Tape & Reel (TR) 490-LQH44PH100MPRLCT-ND - Cut Tape (CT) 490-LQH44PH100MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PH100MPRL |
Description | FIXED IND 10UH 1.25A 180 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.25 A 180mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PH100MPRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,27400 € | 6,85 € |
| 50 | 0,25840 € | 12,92 € |
| 100 | 0,24350 € | 24,35 € |
| 250 | 0,22532 € | 56,33 € |
| 500 | 0,21244 € | 106,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19456 € | 194,56 € |
| 2.000 | 0,18346 € | 366,92 € |
| 3.000 | 0,17726 € | 531,78 € |
| 5.000 | 0,16976 € | 848,80 € |
| 7.000 | 0,16499 € | 1.154,93 € |
| 10.000 | 0,16009 € | 1.600,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

