
LQH44NN680K03L | |
|---|---|
DigiKey Part Number | 490-16863-2-ND - Tape & Reel (TR) 490-16863-1-ND - Cut Tape (CT) 490-16863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44NN680K03L |
Description | FIXED IND 68UH 530MA 533 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 530 mA 533mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH44NN680K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 533mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1515 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,36670 € | 36,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,33272 € | 83,18 € |
| 500 | 0,31370 € | 156,85 € |
| 750 | 0,30309 € | 227,32 € |
| 1.250 | 0,29024 € | 362,80 € |
| 1.750 | 0,28209 € | 493,66 € |
| 2.500 | 0,27370 € | 684,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

