470 µH Unshielded Drum Core, Wirewound Inductor 145 mA 2.899Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44NN471K03L

DigiKey Part Number
490-12052-2-ND - Tape & Reel (TR)
490-12052-1-ND - Cut Tape (CT)
490-12052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44NN471K03L
Description
FIXED IND 470UH 145MA 2.899 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 145 mA 2.899Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH44NN471K03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.899Ohm Max
Mfr
Frequency - Self Resonant
2.7MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Supplier Device Package
1515 (4040 Metric)
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,44000 €4,40 €
1000,36210 €36,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,32856 €82,14 €
5000,30980 €154,90 €
7500,29932 €224,49 €
1.2500,28663 €358,29 €
1.7500,27858 €487,51 €
2.5000,27029 €675,72 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €