LQH44NN330K03L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3.340
Unit Price: 0,54000 €
Datasheet
33 µH Unshielded Drum Core, Wirewound Inductor 760 mA 273mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44NN330K03L

DigiKey Part Number
LQH44NN330K03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH44NN330K03L
Description
FIXED IND 33UH 760MA 273 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 760 mA 273mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH44NN330K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
273mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1515 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,33272 €83,18 €
Manufacturers Standard Package
Unit Price without VAT:0,33272 €
Unit Price with VAT:0,39594 €