Similar

LQH44NN1R5M03L | |
|---|---|
DigiKey Part Number | LQH44NN1R5M03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH44NN1R5M03L |
Description | FIXED IND 1.5UH 3.2A 20.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH44NN1R5M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1515 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,33272 € | 83,18 € |
| Unit Price without VAT: | 0,33272 € |
|---|---|
| Unit Price with VAT: | 0,39594 € |


