Similar

LQH44NN151K03L | |
|---|---|
DigiKey Part Number | LQH44NN151K03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH44NN151K03L |
Description | FIXED IND 150UH 260MA 1.196 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.196Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH44NN151K03L Models |
Category | DC Resistance (DCR) 1.196Ohm Max |
Mfr | Frequency - Self Resonant 5.2MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1515 (4040 Metric) |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404043151A | Würth Elektronik | 1.227 | 732-10761-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,33120 € | 82,80 € |
| Unit Price without VAT: | 0,33120 € |
|---|---|
| Unit Price with VAT: | 0,39413 € |


