LQH43PZ3R3M26L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Electronics
In Stock: 2.548
Unit Price: 0,36000 €
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 2.1 A 52mOhm 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43PZ3R3M26L

DigiKey Part Number
490-LQH43PZ3R3M26LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43PZ3R3M26L
Description
FIXED IND 3.3UH 2.1A 52 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.1 A 52mOhm 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43PZ3R3M26L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
52mOhm
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22816 €114,08 €
Manufacturers Standard Package
Unit Price without VAT:0,22816 €
Unit Price with VAT:0,27151 €