LQH43PZ221M26L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.790
Unit Price: 0,36000 €
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 240 mA 2.9Ohm 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43PZ221M26L

DigiKey Part Number
490-LQH43PZ221M26LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43PZ221M26L
Description
FIXED IND 220UH 240MA 2.9 OHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 240 mA 2.9Ohm 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43PZ221M26L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.9Ohm
Mfr
Frequency - Self Resonant
2MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
220mA
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH44PH221MPRLMurata Electronics1.790490-LQH44PH221MPRLCT-ND0,36000 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22712 €113,56 €
Manufacturers Standard Package
Unit Price without VAT:0,22712 €
Unit Price with VAT:0,27027 €