
LQH43PN4R7M26L | |
|---|---|
DigiKey Part Number | 490-LQH43PN4R7M26LTR-ND - Tape & Reel (TR) 490-LQH43PN4R7M26LCT-ND - Cut Tape (CT) 490-LQH43PN4R7M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PN4R7M26L |
Description | FIXED IND 4.7UH 1.6A 90 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.6 A 90mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PN4R7M26L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,24330 € | 24,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20816 € | 104,08 € |
| 1.000 | 0,19626 € | 196,26 € |
| 1.500 | 0,18963 € | 284,44 € |
| 2.500 | 0,18159 € | 453,98 € |
| 3.500 | 0,17649 € | 617,72 € |
| 5.000 | 0,17124 € | 856,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

