1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 31.2mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43PN1R0N26L

DigiKey Part Number
490-LQH43PN1R0N26LTR-ND - Tape & Reel (TR)
490-LQH43PN1R0N26LCT-ND - Cut Tape (CT)
490-LQH43PN1R0N26LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43PN1R0N26L
Description
FIXED IND 1UH 3.3A 31.2 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 31.2mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43PN1R0N26L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
31.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29700 €2,97 €
1000,24440 €24,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,20910 €104,55 €
1.0000,19715 €197,15 €
1.5000,19049 €285,74 €
2.5000,18242 €456,05 €
3.5000,17729 €620,51 €
5.0000,17202 €860,10 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €