
LQH43PN151M26L | |
|---|---|
DigiKey Part Number | 490-LQH43PN151M26LTR-ND - Tape & Reel (TR) 490-LQH43PN151M26LCT-ND - Cut Tape (CT) 490-LQH43PN151M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PN151M26L |
Description | FIXED IND 150UH 260MA 2.83 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 260 mA 2.83Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PN151M26L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.83Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,24440 € | 24,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20910 € | 104,55 € |
| 1.000 | 0,19715 € | 197,15 € |
| 1.500 | 0,19049 € | 285,74 € |
| 2.500 | 0,18242 € | 456,05 € |
| 3.500 | 0,17729 € | 620,51 € |
| 5.000 | 0,17202 € | 860,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

