Similar

LQH43PH3R3M26L | |
|---|---|
DigiKey Part Number | 490-16111-2-ND - Tape & Reel (TR) 490-16111-1-ND - Cut Tape (CT) 490-16111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PH3R3M26L |
Description | FIXED IND 3.3UH 2.1A 62.4 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.1 A 62.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PH3R3M26L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 62.4mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PH3R3MPRL | Murata Electronics | 2.543 | 490-LQH44PH3R3MPRLCT-ND | 0,36000 € | Similar |
| 744045003 | Würth Elektronik | 508 | 732-3063-1-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26264 € | 131,32 € |
| Unit Price without VAT: | 0,26264 € |
|---|---|
| Unit Price with VAT: | 0,31254 € |



