
LQH43PH2R2M26L | |
|---|---|
DigiKey Part Number | 490-LQH43PH2R2M26LTR-ND - Tape & Reel (TR) 490-LQH43PH2R2M26LCT-ND - Cut Tape (CT) 490-LQH43PH2R2M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PH2R2M26L |
Description | FIXED IND 2.2UH 2.5A 50.4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 50.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PH2R2M26L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50.4mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,25880 € | 25,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22136 € | 110,68 € |
| 1.000 | 0,20873 € | 208,73 € |
| 1.500 | 0,20167 € | 302,50 € |
| 2.500 | 0,19312 € | 482,80 € |
| 3.500 | 0,18770 € | 656,95 € |
| 5.000 | 0,18211 € | 910,55 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

