
LQH43PH220M26L | |
|---|---|
DigiKey Part Number | 490-LQH43PH220M26LTR-ND - Tape & Reel (TR) 490-LQH43PH220M26LCT-ND - Cut Tape (CT) 490-LQH43PH220M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PH220M26L |
Description | FIXED IND 22UH 780MA 392.4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 780 mA 392.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PH220M26L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 392.4mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PH220MPRL | Murata Electronics | 12.569 | 490-LQH44PH220MPRLCT-ND | 0,36000 € | Similar |
| 744045220 | Würth Elektronik | 16.517 | 732-3074-1-ND | 0,73000 € | Similar |
| SRN4018TA-220M | Bourns Inc. | 10.501 | SRN4018TA-220MCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,26090 € | 26,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22314 € | 111,57 € |
| 1.000 | 0,21040 € | 210,40 € |
| 1.500 | 0,20329 € | 304,94 € |
| 2.500 | 0,19467 € | 486,68 € |
| 3.500 | 0,18920 € | 662,20 € |
| 5.000 | 0,18357 € | 917,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

