LQH43PH100M26L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 29.588
Unit Price: 0,35000 €
Datasheet

Similar


Würth Elektronik
In Stock: 7.287
Unit Price: 0,73000 €
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 1.17 A 176.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43PH100M26L

DigiKey Part Number
490-LQH43PH100M26LTR-ND - Tape & Reel (TR)
490-LQH43PH100M26LCT-ND - Cut Tape (CT)
490-LQH43PH100M26LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43PH100M26L
Description
FIXED IND 10UH 1.17A 176.4 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.17 A 176.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH43PH100M26L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
176.4mOhm Max
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30700 €3,07 €
1000,25290 €25,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22496 €112,48 €
1.0000,21212 €212,12 €
1.5000,20495 €307,43 €
2.5000,19626 €490,65 €
3.5000,19075 €667,62 €
5.0000,18507 €925,35 €
12.5000,17128 €2.141,00 €
25.0000,16155 €4.038,75 €
50.0000,15978 €7.989,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €