Similar
Similar

LQH43PB470M26L | |
|---|---|
DigiKey Part Number | LQH43PB470M26L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH43PB470M26L |
Description | FIXED IND 47UH 280MA 861.3 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 280 mA 861.3mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PB470M26L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 861.3mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 470mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PH470MPRL | Murata Electronics | 10.497 | 490-LQH44PH470MPRLCT-ND | 0,36000 € | Similar |
| 744045470 | Würth Elektronik | 493 | 732-744045470CT-ND | 0,79000 € | Similar |
| SDCL1V4030-470M-R | Eaton - Electronics Division | 1.955 | 283-SDCL1V4030-470M-RCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26986 € | 134,93 € |
| Unit Price without VAT: | 0,26986 € |
|---|---|
| Unit Price with VAT: | 0,32113 € |




