LQH43PB2R2M26L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Electronics
In Stock: 6.028
Unit Price: 0,36000 €
Datasheet

Similar


Würth Elektronik
In Stock: 118
Unit Price: 0,73000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.265
Unit Price: 0,22000 €
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 1.12 A 50.4mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43PB2R2M26L

DigiKey Part Number
LQH43PB2R2M26L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43PB2R2M26L
Description
FIXED IND 2.2UH 1.12A 50.4 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.12 A 50.4mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43PB2R2M26L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
50.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,27108 €135,54 €
Manufacturers Standard Package
Unit Price without VAT:0,27108 €
Unit Price with VAT:0,32259 €