
LQH43PB100M26L | |
|---|---|
DigiKey Part Number | 490-LQH43PB100M26LTR-ND - Tape & Reel (TR) 490-LQH43PB100M26LCT-ND - Cut Tape (CT) 490-LQH43PB100M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PB100M26L |
Description | FIXED IND 10UH 620MA 176.4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 620 mA 176.4mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PB100M26L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 176.4mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,29530 € | 29,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25266 € | 126,33 € |
| 1.000 | 0,23822 € | 238,22 € |
| 1.500 | 0,23017 € | 345,25 € |
| 2.500 | 0,22042 € | 551,05 € |
| 3.500 | 0,21423 € | 749,81 € |
| 5.000 | 0,20786 € | 1.039,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

