LQH43NZ221K03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 930
Unit Price: 0,35000 €
Datasheet

Similar


Bourns Inc.
In Stock: 500
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 1.974
Unit Price: 0,19000 €
Datasheet
220 µH Unshielded Drum Core, Wirewound Inductor 110 mA 5.4Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NZ221K03L

DigiKey Part Number
LQH43NZ221K03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43NZ221K03L
Description
FIXED IND 220UH 110MA 5.4 OHM
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 110 mA 5.4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NZ221K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.4Ohm Max
Q @ Freq
40 @ 796MHz
Frequency - Self Resonant
4.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25130 €125,65 €
Manufacturers Standard Package
Unit Price without VAT:0,25130 €
Unit Price with VAT:0,29905 €