LQH43NZ1R0M03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 3.045
Unit Price: 0,19000 €
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 500 mA 200mOhm 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NZ1R0M03L

DigiKey Part Number
490-LQH43NZ1R0M03LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43NZ1R0M03L
Description
FIXED IND 1UH 500MA 200 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 500 mA 200mOhm 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NZ1R0M03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25130 €125,65 €
Manufacturers Standard Package
Unit Price without VAT:0,25130 €
Unit Price with VAT:0,29905 €