
LQH43NZ122K03L | |
|---|---|
DigiKey Part Number | 490-LQH43NZ122K03LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH43NZ122K03L |
Description | FIXED IND 1.2MH 45MA 30 OHM SMD |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 45 mA 30Ohm 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NZ122K03L Models |
Category | DC Resistance (DCR) 30Ohm |
Mfr | Frequency - Self Resonant 1.8MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25016 € | 125,08 € |
| Unit Price without VAT: | 0,25016 € |
|---|---|
| Unit Price with VAT: | 0,29769 € |

