Similar

LQH43NN821K03L | |
|---|---|
DigiKey Part Number | 490-9892-2-ND - Tape & Reel (TR) 490-9892-1-ND - Cut Tape (CT) 490-9892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NN821K03L |
Description | FIXED IND 820UH 60MA 20.5 OHM |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 60 mA 20.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NN821K03L Models |
Category | DC Resistance (DCR) 20.5Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744045821 | Würth Elektronik | 960 | 732-3079-1-ND | 0,73000 € | Similar |
| BWQV00453226821K00 | Pulse Electronics | 0 | 553-BWQV00453226821K00TR-ND | 0,23382 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24142 € | 120,71 € |
| Unit Price without VAT: | 0,24142 € |
|---|---|
| Unit Price with VAT: | 0,28729 € |



