Similar
Similar
Similar

LQH43NN5R6K03L | |
|---|---|
DigiKey Part Number | 490-9878-2-ND - Tape & Reel (TR) 490-9878-1-ND - Cut Tape (CT) 490-9878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NN5R6K03L |
Description | FIXED IND 5.6UH 500MA 470 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 500 mA 470mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NN5R6K03L Models |
Category | DC Resistance (DCR) 470mOhm Max |
Mfr | Q @ Freq 30 @ 1MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7440450056 | Würth Elektronik | 694 | 732-3065-1-ND | 0,72000 € | Similar |
| CC453232-5R6KL | Bourns Inc. | 241 | 118-CC453232-5R6KLCT-ND | 0,24000 € | Similar |
| NLV32T-5R6J-EFD | TDK | 0 | 445-16605-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26974 € | 134,87 € |
| Unit Price without VAT: | 0,26974 € |
|---|---|
| Unit Price with VAT: | 0,32099 € |




