
LQH43NN561J03L | |
|---|---|
DigiKey Part Number | 490-LQH43NN561J03LTR-ND - Tape & Reel (TR) 490-LQH43NN561J03LCT-ND - Cut Tape (CT) 490-LQH43NN561J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NN561J03L |
Description | FIXED IND 560UH 70MA 14.5 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 70 mA 14.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NN561J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.5Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 2.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,26840 € | 26,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22960 € | 114,80 € |
| 1.000 | 0,21648 € | 216,48 € |
| 1.500 | 0,20917 € | 313,75 € |
| 2.500 | 0,20031 € | 500,77 € |
| 3.500 | 0,19468 € | 681,38 € |
| 5.000 | 0,18889 € | 944,45 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

