Similar

LQH43NN471J03L | |
|---|---|
DigiKey Part Number | 490-9875-2-ND - Tape & Reel (TR) 490-9875-1-ND - Cut Tape (CT) 490-9875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NN471J03L |
Description | FIXED IND 470UH 80MA 11.8 OHM |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 80 mA 11.8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NN471J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.8Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24252 € | 121,26 € |
| Unit Price without VAT: | 0,24252 € |
|---|---|
| Unit Price with VAT: | 0,28860 € |



