Similar
Similar

LQH43NN2R7M03L | |
|---|---|
DigiKey Part Number | 490-9849-2-ND - Tape & Reel (TR) 490-9849-1-ND - Cut Tape (CT) 490-9849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NN2R7M03L |
Description | FIXED IND 2.7UH 500MA 320 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 500 mA 320mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NN2R7M03L Models |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 20 @ 1MHz |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7440450027 | Würth Elektronik | 395 | 732-4062-1-ND | 0,72000 € | Similar |
| NLV32T-2R7J-EFD | TDK | 1.696 | 445-16583-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23950 € | 119,75 € |
| Unit Price without VAT: | 0,23950 € |
|---|---|
| Unit Price with VAT: | 0,28501 € |



