Similar
Similar

LQH43NN182K03L | |
|---|---|
DigiKey Part Number | 490-9842-2-ND - Tape & Reel (TR) 490-9842-1-ND - Cut Tape (CT) 490-9842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NN182K03L |
Description | FIXED IND 1.8MH 35MA 45 OHM SMD |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 35 mA 45Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NN182K03L Models |
Category | DC Resistance (DCR) 45Ohm Max |
Mfr | Q @ Freq 40 @ 252kHz |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82442T1185J000 | TDK | 0 | 495-B82442T1185J000TR-ND | 0,39029 € | Similar |
| BWQV00453226182K00 | Pulse Electronics | 0 | 553-BWQV00453226182K00TR-ND | 0,23196 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26974 € | 134,87 € |
| Unit Price without VAT: | 0,26974 € |
|---|---|
| Unit Price with VAT: | 0,32099 € |



