LQH43NN180K03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 7.346
Unit Price: 0,73000 €
Datasheet

Similar


TDK
In Stock: 2.608
Unit Price: 0,19000 €
Datasheet
18 µH Unshielded Drum Core, Wirewound Inductor 340 mA 820mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NN180K03L

DigiKey Part Number
490-9846-2-ND - Tape & Reel (TR)
490-9846-1-ND - Cut Tape (CT)
490-9846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43NN180K03L
Description
FIXED IND 18UH 340MA 820 MOHM
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 340 mA 820mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NN180K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
820mOhm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,27314 €136,57 €
Manufacturers Standard Package
Unit Price without VAT:0,27314 €
Unit Price with VAT:0,32504 €