LQH43NN180J03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 7.291
Unit Price: 0,72000 €
Datasheet

Similar


TDK
In Stock: 2.608
Unit Price: 0,19000 €
Datasheet
18 µH Unshielded Drum Core, Wirewound Inductor 340 mA 820mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NN180J03L

DigiKey Part Number
490-9847-2-ND - Tape & Reel (TR)
490-9847-1-ND - Cut Tape (CT)
490-9847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43NN180J03L
Description
FIXED IND 18UH 340MA 820 MOHM
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 340 mA 820mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NN180J03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
820mOhm Max
Mfr
Q @ Freq
35 @ 1MHz
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744045180Würth Elektronik7.291732-3071-1-ND0,72000 €Similar
NLV32T-180J-EFDTDK2.608445-16561-1-ND0,19000 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23950 €119,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23950 €
Unit Price with VAT:0,28501 €