Similar

LQH43NH8R2J03L | |
|---|---|
DigiKey Part Number | 490-18448-2-ND - Tape & Reel (TR) 490-18448-1-ND - Cut Tape (CT) 490-18448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH8R2J03L |
Description | FIXED IND 8.2UH 530MA 216 MOHM |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 530 mA 216mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH8R2J03L Models |
Category | Q @ Freq 30 @ 1MHz |
Mfr | Frequency - Self Resonant 27MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 216mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744045008 | Würth Elektronik | 1.535 | 732-3066-1-ND | 0,72000 € | Similar |
| NLV32T-8R2J-EFD | TDK | 0 | 445-16613-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30168 € | 150,84 € |
| Unit Price without VAT: | 0,30168 € |
|---|---|
| Unit Price with VAT: | 0,35900 € |



