Similar
Similar

LQH43NH331J03L | |
|---|---|
DigiKey Part Number | 490-18432-2-ND - Tape & Reel (TR) 490-18432-1-ND - Cut Tape (CT) 490-18432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH331J03L |
Description | FIXED IND 330UH 85MA 7.44 OHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 85 mA 7.44Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH331J03L Models |
Category | Q @ Freq 40 @ 796kHz |
Mfr | Frequency - Self Resonant 3.6MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 7.44Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232A-331KL | Bourns Inc. | 1.000 | 118-CC453232A-331KLCT-ND | 0,36000 € | Similar |
| NLV32T-331J-EFD | TDK | 1.961 | 445-NLV32T-331J-EFDCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30410 € | 152,05 € |
| Unit Price without VAT: | 0,30410 € |
|---|---|
| Unit Price with VAT: | 0,36188 € |



