Similar
Similar

LQH43NH330J03L | |
|---|---|
DigiKey Part Number | 490-18431-2-ND - Tape & Reel (TR) 490-18431-1-ND - Cut Tape (CT) 490-18431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH330J03L |
Description | FIXED IND 33UH 250MA 840 MOHM |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 250 mA 840mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH330J03L Models |
Category | Q @ Freq 35 @ 1MHz |
Mfr | Frequency - Self Resonant 12MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 840mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744045330 | Würth Elektronik | 5.661 | 732-3075-1-ND | 0,73000 € | Similar |
| CC453232A-330KL | Bourns Inc. | 145 | 118-CC453232A-330KLCT-ND | 0,36000 € | Similar |
| NLV32T-330J-EFD | TDK | 1.575 | 445-NLV32T-330J-EFDCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30410 € | 152,05 € |
| Unit Price without VAT: | 0,30410 € |
|---|---|
| Unit Price with VAT: | 0,36188 € |




