
LQH43NH2R2J03L | |
|---|---|
DigiKey Part Number | 490-LQH43NH2R2J03LTR-ND - Tape & Reel (TR) 490-LQH43NH2R2J03LCT-ND - Cut Tape (CT) 490-LQH43NH2R2J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH2R2J03L |
Description | FIXED IND 2.2UH 1A 58.8 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 58.8mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH2R2J03L Models |
Category | Q @ Freq 20 @ 1MHz |
Mfr | Frequency - Self Resonant 62MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 58.8mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,33320 € | 8,33 € |
| 50 | 0,31400 € | 15,70 € |
| 100 | 0,29590 € | 29,59 € |
| 250 | 0,27380 € | 68,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25078 € | 125,39 € |
| 1.000 | 0,23645 € | 236,45 € |
| 1.500 | 0,22846 € | 342,69 € |
| 2.500 | 0,21878 € | 546,95 € |
| 3.500 | 0,21264 € | 744,24 € |
| 5.000 | 0,20632 € | 1.031,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

