
LQH43NH1R2K03L | |
|---|---|
DigiKey Part Number | 490-18421-2-ND - Tape & Reel (TR) 490-18421-1-ND - Cut Tape (CT) 490-18421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH1R2K03L |
Description | FIXED IND 1.2UH 1.1A 51.6 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 51.6mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH1R2K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 51.6mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,33680 € | 16,84 € |
| 100 | 0,31220 € | 31,22 € |
| 250 | 0,28224 € | 70,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30548 € | 152,74 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

