
LQH43NH120J03L | |
|---|---|
DigiKey Part Number | 490-LQH43NH120J03LTR-ND - Tape & Reel (TR) 490-LQH43NH120J03LCT-ND - Cut Tape (CT) 490-LQH43NH120J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH120J03L |
Description | FIXED IND 12UH 420MA 300 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 420 mA 300mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH120J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,31800 € | 15,90 € |
| 100 | 0,29970 € | 29,97 € |
| 250 | 0,27724 € | 69,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25392 € | 126,96 € |
| 1.000 | 0,23943 € | 239,43 € |
| 1.500 | 0,23133 € | 347,00 € |
| 2.500 | 0,22154 € | 553,85 € |
| 3.500 | 0,21531 € | 753,59 € |
| 5.000 | 0,20891 € | 1.044,55 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

