LQH43NH101J03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 2.525
Unit Price: 0,73000 €
Datasheet

Similar


Bourns Inc.
In Stock: 378
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 856
Unit Price: 0,19000 €
Datasheet
100 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.4Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NH101J03L

DigiKey Part Number
490-18409-2-ND - Tape & Reel (TR)
490-18409-1-ND - Cut Tape (CT)
490-18409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43NH101J03L
Description
FIXED IND 100UH 150MA 2.4 OHM
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NH101J03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
40 @ 796kHz
Mfr
Frequency - Self Resonant
6.8MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
2.4Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744045210Würth Elektronik2.525732-3072-1-ND0,73000 €Similar
CC453232A-101KLBourns Inc.378118-CC453232A-101KLCT-ND0,36000 €Similar
NLV32T-101J-EFDTDK856445-16551-1-ND0,19000 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,30410 €152,05 €
Manufacturers Standard Package
Unit Price without VAT:0,30410 €
Unit Price with VAT:0,36188 €