820 µH Unshielded Drum Core, Wirewound Inductor 60 mA 20.5Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43MN821K03L

DigiKey Part Number
490-LQH43MN821K03LTR-ND - Tape & Reel (TR)
490-LQH43MN821K03LCT-ND - Cut Tape (CT)
490-LQH43MN821K03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43MN821K03L
Description
FIXED IND 820UH 60MA 20.5 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Drum Core, Wirewound Inductor 60 mA 20.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43MN821K03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
20.5Ohm Max
Mfr
Q @ Freq
40 @ 796kHz
Series
Frequency - Self Resonant
2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744045821Würth Elektronik960732-3079-1-ND0,73000 €Similar
In-Stock: 413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26300 €2,63 €
1000,21600 €21,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,18476 €92,38 €
1.0000,17420 €174,20 €
1.5000,16831 €252,46 €
2.5000,16118 €402,95 €
3.5000,15665 €548,28 €
5.0000,15199 €759,95 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €