
LQH43MN6R8K03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN6R8K03LTR-ND - Tape & Reel (TR) 490-LQH43MN6R8K03LCT-ND - Cut Tape (CT) 490-LQH43MN6R8K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN6R8K03L |
Description | FIXED IND 6.8UH 450MA 500 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN6R8K03L Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 30 @ 1MHz |
Series | Frequency - Self Resonant 31MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-6R8KL | Bourns Inc. | 2.454 | 118-CC453232-6R8KLCT-ND | 0,24000 € | Direct |
| 744045006 | Würth Elektronik | 135 | 732-4064-1-ND | 0,73000 € | Similar |
| NLV32T-6R8J-EFD | TDK | 1.890 | 445-16609-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,24970 € | 24,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21362 € | 106,81 € |
| 1.000 | 0,20141 € | 201,41 € |
| 1.500 | 0,19460 € | 291,90 € |
| 2.500 | 0,18636 € | 465,90 € |
| 3.500 | 0,18112 € | 633,92 € |
| 5.000 | 0,17574 € | 878,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

